Part Details for TJA1448ATK/S3J by NXP Semiconductors
Results Overview of TJA1448ATK/S3J by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1448ATK/S3J Information
TJA1448ATK/S3J by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TJA1448ATK/S3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9895
|
Newark | Can Tx Rx, 5Mbps, 150Deg C, Hvson-14, Can Interface Ic Type:Can Transceiver, I2C, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Hvson, No. Of Pins:14Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Nxp TJA1448ATK/S3J RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
568-TJA1448ATK/S3JTR-ND
|
DigiKey | IC TRANSCEIVER HALF 2/2 14HVSON Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1803 | Buy Now |
DISTI #
TJA1448ATK/S3J
|
Avnet Americas | - Tape and Reel (Alt: TJA1448ATK/S3J) Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0944 / $1.1172 | Buy Now |
DISTI #
771-TJA1448ATK/S3J
|
Mouser Electronics | CAN Interface IC Dual high-speed CAN transceiver with Standby mode RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
|
Flip Electronics | Stock | 6000 |
|
RFQ |
Part Details for TJA1448ATK/S3J
TJA1448ATK/S3J CAD Models
TJA1448ATK/S3J Part Data Attributes
|
TJA1448ATK/S3J
NXP Semiconductors
Buy Now
|
Compare Parts:
TJA1448ATK/S3J
NXP Semiconductors
|
Samacsys Manufacturer | NXP |