Part Details for TJA1145TK by NXP Semiconductors
Results Overview of TJA1145TK by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1145TK Information
TJA1145TK by NXP Semiconductors is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TJA1145TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CAN 2Mbps Normal/Sleep/Standby/Off/Overtemp 5V Automotive AEC-Q100 14-Pin HVSON EP ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
TJA1145TK
|
Avnet Silica | CAN 1Mbps SleepStandby 55V 14Pin HVSON TR (Alt: TJA1145TK) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 100000 |
|
RFQ | ||
|
Vyrian | Interface ICs | 1003 |
|
RFQ |
Part Details for TJA1145TK
TJA1145TK CAD Models
TJA1145TK Part Data Attributes
|
TJA1145TK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1145TK
NXP Semiconductors
SPECIALTY INTERFACE CIRCUIT, PDSO14, 3 X 4.50 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-229, SOT1086-2, HVSON-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVSON-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N14 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC14,.12X.18,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
TJA1145TK Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN11524, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The TJA1145TK can be configured for different CAN bus topologies using external resistors and capacitors. NXP provides a topology calculator tool to help designers determine the required component values for their specific application.
-
The maximum cable length supported by the TJA1145TK depends on the specific CAN bus application and the cable characteristics. As a general guideline, NXP recommends a maximum cable length of 40 meters for a 500 kbps CAN bus and 10 meters for a 1 Mbps CAN bus.
-
The TJA1145TK has built-in fault detection and error handling mechanisms, including bus fault detection, error counters, and error flags. It also supports advanced error detection and reporting mechanisms, such as bit error detection and CRC error detection.
-
The TJA1145TK is designed to be compatible with other CAN transceivers that comply with the ISO 11898-2 standard. However, compatibility may depend on specific application requirements and the transceiver's implementation of the CAN protocol.