-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN Transceiver, 1-Trnsvr, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1145AT/FD/0Z by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6893
|
Newark | High-Speed Can Txrx, -40 To 150Deg C Rohs Compliant: Yes |Nxp TJA1145AT/FD/0Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 240 |
|
$1.9400 / $3.0200 | Buy Now |
DISTI #
92AH7747
|
Newark | High-Speed Can Transceiver For Partial Networking/ Reel Rohs Compliant: Yes |Nxp TJA1145AT/FD/0Z RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 / $1.8800 | Buy Now |
DISTI #
568-TJA1145AT/FD/0ZCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SO Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
6218 In Stock |
|
$1.6057 / $3.0800 | Buy Now |
DISTI #
TJA1145AT/FD/0Z
|
Avnet Americas | CAN Interface, CAN FD Transceiver, SPI, 5 Mbps, 4.5 V, 5.5 V, SOIC, 14 Pins - Tape and Reel (Alt: TJA1145AT/FD/0Z) Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 15000 |
|
RFQ | |
DISTI #
TJA1145AT/FD/0Z
|
Avnet Americas | CAN Interface, CAN FD Transceiver, SPI, 5 Mbps, 4.5 V, 5.5 V, SOIC, 14 Pins - Tape and Reel (Alt: TJA1145AT/FD/0Z) Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3972 / $1.4450 | Buy Now |
DISTI #
771-TJA1145AT/FD/0Z
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver for partial networking RoHS: Compliant | 4998 |
|
$1.5800 / $3.0800 | Buy Now |
DISTI #
79931232
|
Verical | CAN 5Mbps Normal/Sleep/Standby/Off/Overtemp 5V Automotive 14-Pin SO T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2405 | Americas - 2220 |
|
$1.6200 / $3.0900 | Buy Now |
|
NXP Semiconductors | High-speed CAN transceiver for partial networking, Reel 13" Q1/T1 in Sulfur Barrier Bag RoHS: Compliant pbFree: Yes Lead time: 15 Weeks, 0 Days Container: Reel | 4820 |
|
$1.5100 / $1.7900 | Buy Now |
DISTI #
SMC-TJA1145AT/FD/0Z
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2116 |
|
RFQ | |
DISTI #
TJA1145AT/FD/0Z
|
Avnet Silica | CAN Interface CAN FD Transceiver SPI 5 Mbps 45 V 55 V SOIC 14 Pins (Alt: TJA1145AT/FD/0Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1145AT/FD/0Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1145AT/FD/0Z
NXP Semiconductors
CAN Transceiver, 1-Trnsvr, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 5000 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
A good PCB layout for the TJA1145AT/FD/0Z involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connected to the high-frequency pins. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure EMC, use a shielded enclosure, keep the PCB away from other components that may interfere with the CAN bus, and use a common-mode choke to filter out electromagnetic interference (EMI).
The maximum cable length supported by the TJA1145AT/FD/0Z is 40 meters, assuming a transmission rate of 1 Mbps and a cable with a characteristic impedance of 120 ohms.
To troubleshoot CAN bus issues, use a CAN bus analyzer to monitor the bus traffic, check the termination resistors, and verify that the bit rate and node addresses are correctly configured.
Yes, the TJA1145AT/FD/0Z can be used in a fault-tolerant CAN bus system by implementing a redundant CAN bus architecture and using the transceiver's built-in fault detection and reporting capabilities.