Part Details for TJA1128GTK/0Z by NXP Semiconductors
Results Overview of TJA1128GTK/0Z by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1128GTK/0Z Information
TJA1128GTK/0Z by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TJA1128GTK/0Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4171
|
Newark | System Basis Chip, 150Deg C, Hvson-14, Product Range:-, Ic Case/Package:Hvson, No. Of Pins:14Pins, Supply Voltage Min:5V, Supply Voltage Max:28V, Protocol Supported:Lin, Output Voltage:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp TJA1128GTK/0Z RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9610 | Buy Now |
DISTI #
568-14781-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14HVSON Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3484 In Stock |
|
$0.9236 / $2.0100 | Buy Now |
DISTI #
771-TJA1128GTK/0Z
|
Mouser Electronics | LIN Transceivers LIN SBC RoHS: Compliant | 5995 |
|
$0.9810 / $2.0100 | Buy Now |
|
NXP Semiconductors | LIN Mini System Basis Chip with integrated voltage regulator, Reel 13" Q1/T1 in Sulfur Barrier Bag RoHS: Compliant pbFree: Yes Lead time: 15 Weeks, 0 Days Container: Reel | 6000 |
|
$0.9400 / $1.1100 | Buy Now |
DISTI #
TJA1128GTK/0Z
|
Avnet Silica | LIN Mini System Basis Chip 5V 14Pin HVSON TR (Alt: TJA1128GTK/0Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TJA1128GTK/0Z
|
EBV Elektronik | LIN Mini System Basis Chip 5V 14Pin HVSON TR (Alt: TJA1128GTK/0Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 4603 |
|
RFQ |
Part Details for TJA1128GTK/0Z
TJA1128GTK/0Z CAD Models
TJA1128GTK/0Z Part Data Attributes
|
TJA1128GTK/0Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1128GTK/0Z
NXP Semiconductors
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | NO | |
Analog IC - Other Type | SYSTEM BASIS CHIP | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 4.2 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
TJA1128GTK/0Z Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN11561, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The TJA1128GTK/0Z can be configured for different CAN bus speeds by adjusting the slope control pin (SC) and the output driver strength. Refer to the application note AN11561 for specific configuration guidelines.
-
The maximum cable length supported by the TJA1128GTK/0Z depends on the specific CAN bus implementation and the cable characteristics. As a general guideline, NXP recommends a maximum cable length of 40 meters for a 500 kbps CAN bus and 10 meters for a 1 Mbps CAN bus.
-
The TJA1128GTK/0Z has built-in bus fault detection and error detection capabilities. It can detect bus faults such as short circuits, open circuits, and overvoltage conditions, and report them to the microcontroller through the interrupt pin. The device also has a built-in error counter to track the number of errors on the bus.
-
The TJA1128GTK/0Z is a CAN transceiver that meets the ISO 11898-2 standard, making it compatible with other CAN transceivers that meet the same standard. However, compatibility may depend on specific application requirements and implementation details.