Part Details for TJA1055T/3 by NXP Semiconductors
Results Overview of TJA1055T/3 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1055T/3 Information
TJA1055T/3 by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TJA1055T/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Cytech Systems Limited | 1500 |
|
RFQ | ||
|
Vyrian | Telecommunications | 700 |
|
RFQ | |
|
Win Source Electronics | Enhanced fault-tolerant CAN transceiver | 24732 |
|
$0.6537 / $0.9794 | Buy Now |
Part Details for TJA1055T/3
TJA1055T/3 CAD Models
TJA1055T/3 Part Data Attributes
|
TJA1055T/3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1055T/3
NXP Semiconductors
IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SOP-14, Network Interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT-108-1, MS-012, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.021 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TJA1055T/3
This table gives cross-reference parts and alternative options found for TJA1055T/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1055T/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TJA1055T/3/C,518 | NXP Semiconductors | $1.0772 | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | TJA1055T/3 vs TJA1055T/3/C,518 |
TJA1055T | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SOP-14, Network Interface | TJA1055T/3 vs TJA1055T |
935285401518 | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | TJA1055T/3 vs 935285401518 |
TJA1055T/3/C,512 | NXP Semiconductors | Check for Price | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | TJA1055T/3 vs TJA1055T/3/C,512 |
935280277512 | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | TJA1055T/3 vs 935280277512 |
TJA1055T/3,518 | NXP Semiconductors | Check for Price | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | TJA1055T/3 vs TJA1055T/3,518 |
TJA1055T,518 | NXP Semiconductors | Check for Price | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | TJA1055T/3 vs TJA1055T,518 |
935280281518 | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | TJA1055T/3 vs 935280281518 |
TJA1055T/C | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | TJA1055T/3 vs TJA1055T/C |