-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1055T/3/2Z by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3268
|
Newark | Enhanced Fault-Tolerant Can Transceiver/ Reel Rohs Compliant: Yes |Nxp TJA1055T/3/2Z RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.5400 | Buy Now |
DISTI #
32AK1728
|
Newark | Can Bus, Aec-Q100, -40 To 150Deg C, Soic Rohs Compliant: Yes |Nxp TJA1055T/3/2Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2300 / $3.3100 | Buy Now |
DISTI #
568-TJA1055T/3/2ZCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.2190 / $2.4200 | Buy Now |
DISTI #
TJA1055T/3/2Z
|
Avnet Americas | CAN Interface, CAN Transceiver, 125 Kbaud, 4.75 V, 5.25 V, SOIC, 14 Pins - Tape and Reel (Alt: TJA1055T/3/2Z) Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0136 / $1.0864 | Buy Now |
DISTI #
771-TJA1055T/3/2Z
|
Mouser Electronics | CAN Interface IC Enhanced fault-tolerant CAN transceiver RoHS: Compliant | 12108 |
|
$1.1300 / $1.6700 | Buy Now |
DISTI #
79931472
|
Verical | CAN 125KBd Sleep/Standby 5V/9V/12V/15V/18V/24V/28V 14-Pin SO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2406 | Americas - 2440 |
|
$1.3600 / $1.9000 | Buy Now |
DISTI #
TJA1055T/3/2Z
|
Avnet Silica | CAN Interface CAN Transceiver 125 Kbaud 475 V 525 V SOIC 14 Pins (Alt: TJA1055T/3/2Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TJA1055T/3/2Z
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2440 |
|
$1.0300 / $1.9000 | Buy Now |
DISTI #
TJA1055T/3/2Z
|
EBV Elektronik | CAN Interface CAN Transceiver 125 Kbaud 475 V 525 V SOIC 14 Pins (Alt: TJA1055T/3/2Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Telecommunications | 5828 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1055T/3/2Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1055T/3/2Z
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | INTERFACE CIRCUIT |
The maximum cable length supported by the TJA1055T/3/2Z is 40 meters, but it can be extended up to 100 meters with the use of repeaters.
The TJA1055T/3/2Z has a built-in common-mode filter that helps to reject common-mode voltage, ensuring reliable data transmission.
The TJA1055T/3/2Z supports data rates up to 500 kbps, making it suitable for high-speed applications.
Yes, the TJA1055T/3/2Z is compatible with other CAN transceivers that conform to the ISO 11898-2 standard.
The TJA1055T/3/2Z has built-in fault-tolerant features, including overvoltage protection, undervoltage protection, and short-circuit protection, to ensure reliable operation in the event of bus faults.