Part Details for TJA1055T/1J by NXP Semiconductors
Results Overview of TJA1055T/1J by NXP Semiconductors
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1055T/1J Information
TJA1055T/1J by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TJA1055T/1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7113
|
Newark | Can Transceiver, Aec-Q100, Soic-14, Ic Interface Type:Can, Serial, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Interface Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |Nxp TJA1055T/1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2054 |
|
$1.6800 / $2.1000 | Buy Now |
DISTI #
23X9233
|
Newark | Enhanced Fault-Tolerant Can Transceiver/ Reel Rohs Compliant: Yes |Nxp TJA1055T/1J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.5700 | Buy Now |
DISTI #
568-12628-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2918 In Stock |
|
$1.2438 / $2.4700 | Buy Now |
DISTI #
TJA1055T/1J
|
Avnet Americas | CAN 125KBd Sleep/Standby 5.25V 14-Pin SOIC - Tape and Reel (Alt: TJA1055T/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0346 / $1.1089 | Buy Now |
DISTI #
771-TJA1055T/1J
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver RoHS: Compliant | 5132 |
|
$1.2100 / $3.6700 | Buy Now |
DISTI #
V72:2272_06547344
|
Arrow Electronics | CAN 125KBd Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive AEC-Q100 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2407 Container: Cut Strips | Americas - 1799 |
|
$1.1930 / $1.3800 | Buy Now |
DISTI #
86044110
|
Verical | CAN 125KBd Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive AEC-Q100 14-Pin SO T/R RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 2301 | Americas - 24800 |
|
$1.9750 | Buy Now |
DISTI #
79932152
|
Verical | CAN 125KBd Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive AEC-Q100 14-Pin SO T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2411 | Americas - 5000 |
|
$1.0600 / $1.3800 | Buy Now |
DISTI #
77793243
|
Verical | CAN 125KBd Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive AEC-Q100 14-Pin SO T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2407 | Americas - 1799 |
|
$1.1930 / $1.3800 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, 1-TRNSVR, PDSO14 | 4794 |
|
$0.9620 / $2.2905 | Buy Now |
Part Details for TJA1055T/1J
TJA1055T/1J CAD Models
TJA1055T/1J Part Data Attributes
|
TJA1055T/1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1055T/1J
NXP Semiconductors
TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT-108-1, MS-012, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 21 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TJA1055T/1J
This table gives cross-reference parts and alternative options found for TJA1055T/1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1055T/1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TJA1055T/3/C,518 | NXP Semiconductors | $1.0772 | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | TJA1055T/1J vs TJA1055T/3/C,518 |
TJA1055T | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SOP-14, Network Interface | TJA1055T/1J vs TJA1055T |
935285401518 | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | TJA1055T/1J vs 935285401518 |
TJA1055T/3/C,512 | NXP Semiconductors | Check for Price | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | TJA1055T/1J vs TJA1055T/3/C,512 |
935280277512 | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | TJA1055T/1J vs 935280277512 |
TJA1055T/3,518 | NXP Semiconductors | Check for Price | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | TJA1055T/1J vs TJA1055T/3,518 |
TJA1055T,518 | NXP Semiconductors | Check for Price | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | TJA1055T/1J vs TJA1055T,518 |
935280281518 | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | TJA1055T/1J vs 935280281518 |
TJA1055T/C | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | TJA1055T/1J vs TJA1055T/C |
TJA1055T/1J Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the TJA1055T/1J is 40 meters, but it can be extended up to 100 meters with the use of repeaters.
-
The TJA1055T/1J has a built-in common-mode filter that helps to reject common-mode voltage, ensuring reliable data transmission.
-
The TJA1055T/1J supports data rates up to 500 kbps, making it suitable for high-speed applications.
-
Yes, the TJA1055T/1J is compatible with other CAN transceivers that conform to the ISO 11898-2 standard.
-
The TJA1055T/1J has built-in fault-tolerant features, including overvoltage protection, undervoltage protection, and short-circuit protection, to ensure reliable operation in the event of bus faults.