-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM,GREEN, PLASTIC, MS-012, SOT108-1, SOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1048T by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-TJA1048T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3482 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7899 |
|
RFQ | |
|
Vyrian | Telecommunications | 884 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1048T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1048T
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM,GREEN, PLASTIC, MS-012, SOT108-1, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TJA1048T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1048T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3055EBRIZ | Analog Devices Inc | $11.1330 | 5 kV rms, Signal and Power Isolated, CAN Transceiver for CAN FD | TJA1048T vs ADM3055EBRIZ |
TJA1054AT,118 | NXP Semiconductors | Check for Price | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | TJA1048T vs TJA1054AT,118 |
TJA1054T/N1M,518 | NXP Semiconductors | Check for Price | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | TJA1048T vs TJA1054T/N1M,518 |
TLE8250SJ | Infineon Technologies AG | Check for Price | Interface Circuit, PDSO8, SOP-8 | TJA1048T vs TLE8250SJ |
TLE62513GXUMA1 | Infineon Technologies AG | Check for Price | Interface Circuit, BICMOS, PDSO14, GREEN, PLASTIC, SOP-14 | TJA1048T vs TLE62513GXUMA1 |
935285279118 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8 | TJA1048T vs 935285279118 |
PI2C3000AAX | Pericom Semiconductor Corporation | Check for Price | Interface Circuit, BICMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | TJA1048T vs PI2C3000AAX |
TJA1050TD | YAGEO Corporation | Check for Price | Interface Circuit, PDSO8, SOP-8 | TJA1048T vs TJA1050TD |
TJA1080TS/N/C,112 | NXP Semiconductors | Check for Price | TJA1080 - FlexRay transceiver SSOP2 20-Pin | TJA1048T vs TJA1080TS/N/C,112 |
TJA1050T/H/V,518 | NXP Semiconductors | Check for Price | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | TJA1048T vs TJA1050T/H/V,518 |