-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 300 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP48G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3932
|
Newark | Trans, Bipol, Npn, 300V, To-220-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:300V, Transition Frequency Ft:10Mhz, Power Dissipation Pd:40W, Dc Collector Current:1A, Dc Current Gain Hfe:10Hfe, Transistor Case Rohs Compliant: Yes |Onsemi TIP48G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 846 |
|
$0.6150 / $1.3400 | Buy Now |
DISTI #
TIP48GOS-ND
|
DigiKey | TRANS NPN 300V 1A TO-220 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1549 In Stock |
|
$0.3577 / $1.5200 | Buy Now |
DISTI #
TIP48G
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 300 V, 1 A, 40 W, TO-220, Through Hole - Rail/Tube (Alt: TIP48G) RoHS: Compliant Min Qty: 1767 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6000 Partner Stock |
|
$0.3494 / $0.3824 | Buy Now |
DISTI #
TIP48G
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 300 V, 1 A, 40 W, TO-220, Through Hole - Rail/Tube (Alt: TIP48G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 6000 Factory Stock |
|
$0.3532 / $0.3866 | Buy Now |
DISTI #
863-TIP48G
|
Mouser Electronics | Bipolar Transistors - BJT 1A 300V 40W NPN RoHS: Compliant | 791 |
|
$0.3570 / $1.4600 | Buy Now |
DISTI #
V36:1790_07277723
|
Arrow Electronics | Trans GP BJT NPN 300V 1A 40000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Date Code: 2417 | Americas - 44 |
|
$0.3429 / $0.4299 | Buy Now |
DISTI #
70100138
|
RS | Transistor, Bipolar, Si, NPN, High Voltage, Power, VCEO 300VDC, IC 1A, PD 40W, TO-220 Min Qty: 10 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $1.0000 | RFQ |
|
Future Electronics | TIP Series 300 V 1 A NPN Through Hole Silicon Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 251Tube |
|
$0.3600 / $0.4050 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT NPN 300V 1A 3-Pin(3+Tab) TO-220AB Rail RoHS: Compliant |
850 In Stock |
|
$0.3461 / $0.4270 | Buy Now |
DISTI #
83626149
|
Verical | Trans GP BJT NPN 300V 1A 40000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 150 Package Multiple: 50 Date Code: 2426 | Americas - 850 |
|
$0.4709 / $0.5551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP48G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP48G
onsemi
1.0 A, 300 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
This table gives cross-reference parts and alternative options found for TIP48G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP48G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP48 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), NPN | TIP48G vs TIP48 |
TIP48 | Texas Instruments | Check for Price | 1A, 300V, NPN, Si, POWER TRANSISTOR | TIP48G vs TIP48 |
TIP48 | STMicroelectronics | Check for Price | 1A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | TIP48G vs TIP48 |
TIP48 | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP48G vs TIP48 |
TIP48 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP48G vs TIP48 |
TIP48 | onsemi | Check for Price | 1.0 A, 300 V NPN Bipolar Power Transistor, 1200-BLKBG | TIP48G vs TIP48 |
TIP48G | Rochester Electronics LLC | Check for Price | 1A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN | TIP48G vs TIP48G |
TIP48 | Motorola Mobility LLC | Check for Price | 1A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP48G vs TIP48 |
TIP48 | Fairchild Semiconductor Corporation | Check for Price | NPN Silicon Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1200/BULK | TIP48G vs TIP48 |
TIP48 | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP48G vs TIP48 |
The maximum SOA for the TIP48G is typically defined by the voltage and current ratings, but it's essential to consult the datasheet and application notes for specific guidance on SOA to ensure reliable operation.
To ensure linear operation, the TIP48G should be biased in the active region, typically between 1-5V on the base with respect to the emitter. Consult the datasheet and application notes for specific biasing recommendations.
Proper thermal management is crucial for the TIP48G. Ensure good heat sinking, use a thermal interface material, and follow the recommended PCB layout guidelines to minimize thermal resistance and prevent overheating.
Yes, the TIP48G can be used as a switch, but it's essential to consider the switching frequency, voltage, and current ratings. Ensure the transistor is properly biased and driven to minimize switching losses and prevent overheating.
To protect the TIP48G from ESD, follow proper handling and storage procedures, use ESD-safe materials, and consider adding ESD protection circuits or devices in the design.