Part Details for TIP47G by onsemi
Results Overview of TIP47G by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP47G Information
TIP47G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP47G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2774809
|
Farnell | TRANSISTOR, NPN, 250V, 1A, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 3300 |
|
$0.4301 / $1.1455 | Buy Now |
DISTI #
TIP47GOS-ND
|
DigiKey | TRANS NPN 250V 1A TO-220 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1688 In Stock |
|
$0.3575 / $1.5100 | Buy Now |
DISTI #
TIP47G
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 250 V, 1 A, 40 W, TO-220AB, Through Hole - Rail/Tube (Alt: TIP47G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 650 Factory Stock |
|
$0.3341 / $0.3667 | Buy Now |
DISTI #
863-TIP47G
|
Mouser Electronics | Bipolar Transistors - BJT 1A 250V 40W NPN RoHS: Compliant | 2566 |
|
$0.3570 / $1.1900 | Buy Now |
DISTI #
V36:1790_07291660
|
Arrow Electronics | Trans GP BJT NPN 250V 1A 40000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2432 | Americas - 2635 |
|
$0.3562 / $0.6479 | Buy Now |
DISTI #
E02:0323_00078669
|
Arrow Electronics | Trans GP BJT NPN 250V 1A 40000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2413 | Europe - 1650 |
|
$0.4156 / $0.7396 | Buy Now |
|
Future Electronics | TIP Series 250 V 1 A NPN Through Hole Silicon Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 1786Tube |
|
$0.3600 / $0.4050 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT NPN 250V 1A 3-Pin(3+Tab) TO-220AB Rail RoHS: Compliant |
600 In Stock |
|
$0.3460 / $0.4269 | Buy Now |
DISTI #
88175676
|
Verical | Trans GP BJT NPN 250V 1A 40000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 100 Package Multiple: 50 | Americas - 2600 |
|
$0.3597 | Buy Now |
DISTI #
87777279
|
Verical | Trans GP BJT NPN 250V 1A 40000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 50 Package Multiple: 50 Date Code: 2432 | Americas - 2600 |
|
$0.3562 / $0.6479 | Buy Now |
Part Details for TIP47G
TIP47G CAD Models
TIP47G Part Data Attributes
|
TIP47G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP47G
onsemi
1.0 A, 250 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for TIP47G
This table gives cross-reference parts and alternative options found for TIP47G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP47G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP47 | STMicroelectronics | $0.5322 | NPN power transistor | TIP47G vs TIP47 |
TIP47G Frequently Asked Questions (FAQ)
-
The maximum SOA for the TIP47G is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance and maximum junction temperature. A safe operating area can be assumed to be around 10A and 50V.
-
To ensure linear operation, the TIP47G should be biased in the active region, which is typically between 1-5V on the base with respect to the emitter. The collector-emitter voltage should be around 1-10V, and the collector current should be limited to the recommended maximum value.
-
The recommended heatsink design for the TIP47G depends on the specific application and power dissipation requirements. A general rule of thumb is to use a heatsink with a thermal resistance of around 10-20°C/W, and to ensure good thermal contact between the device and the heatsink.
-
While the TIP47G is primarily designed for linear applications, it can be used in switching applications with some caution. The device's switching characteristics, such as turn-on and turn-off times, should be carefully evaluated to ensure they meet the requirements of the specific application.
-
To protect the TIP47G from ESD, it is recommended to use anti-static packaging and handling procedures, and to ensure that the device is properly grounded during assembly and testing. Additionally, ESD protection devices, such as TVS diodes, can be used to protect the device from ESD events.