Part Details for TIP42G by onsemi
Results Overview of TIP42G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP42G Information
TIP42G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP42G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7405
|
Newark | Transistor, Pnp, -40V, -6A, To-220, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:3Mhz, Power Dissipation Pd:2W, Dc Collector Current:-6A, Dc Current Gain Hfe:15Hfe, Transistor Case Rohs Compliant: Yes |Onsemi TIP42G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TIP42GOS-ND
|
DigiKey | TRANS PNP 40V 6A TO-220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
898 In Stock |
|
$0.5281 / $1.5900 | Buy Now |
DISTI #
V36:1790_07296895
|
Arrow Electronics | Trans GP BJT PNP 40V 6A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Date Code: 2341 | Americas - 988 |
|
$0.3697 / $0.4061 | Buy Now |
DISTI #
86032114
|
Verical | Trans GP BJT PNP 40V 6A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 644 Package Multiple: 1 Date Code: 1001 | Americas - 16493 |
|
$0.4016 / $0.5830 | Buy Now |
DISTI #
86044676
|
Verical | Trans GP BJT PNP 40V 6A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 644 Package Multiple: 1 Date Code: 0601 | Americas - 1350 |
|
$0.4016 / $0.5830 | Buy Now |
DISTI #
86044384
|
Verical | Trans GP BJT PNP 40V 6A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 644 Package Multiple: 1 Date Code: 1501 | Americas - 1330 |
|
$0.4016 / $0.5830 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 6A I(C), 40V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-220AB, PLASTIC/EPOXY, 3 PIN | 31 |
|
$0.5400 / $0.9000 | Buy Now |
|
Rochester Electronics | TIP42 - Power Bipolar Transistor, 6A, 40V, PNP, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 20136 |
|
$0.3213 / $0.5182 | Buy Now |
|
Flip Electronics | Stock, ship today | 700 |
|
RFQ |
Part Details for TIP42G
TIP42G CAD Models
TIP42G Part Data Attributes
|
TIP42G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP42G
onsemi
PNP Bipolar Power Transistor 40 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP42G
This table gives cross-reference parts and alternative options found for TIP42G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP42G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP42 | Baneasa SA | Check for Price | Power Bipolar Transistor, 6A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP42G vs TIP42 |
TIP42G Frequently Asked Questions (FAQ)
-
The maximum SOA for the TIP42G is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance and maximum junction temperature. A safe operating area can be assumed to be around 10A and 60V.
-
To ensure linear operation, the TIP42G should be biased in the active region, which is typically between 1-5V on the base with respect to the emitter. The collector-emitter voltage should be around 10-20V, and the collector current should be limited to around 1-2A.
-
The recommended heatsink for the TIP42G depends on the specific application and power dissipation requirements. However, a general rule of thumb is to use a heatsink with a thermal resistance of around 10-20°C/W to ensure the junction temperature remains below 150°C.
-
While the TIP42G is primarily designed for linear amplification, it can be used in switching applications with some caution. However, the device's switching characteristics, such as turn-on and turn-off times, may not be as optimal as those of a dedicated switching transistor.
-
To protect the TIP42G from ESD, it is recommended to handle the device with anti-static wrist straps, mats, or bags. Additionally, the device should be stored in a conductive foam or anti-static bag when not in use.