Part Details for TIP42CTU-F129 by onsemi
Results Overview of TIP42CTU-F129 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP42CTU-F129 Information
TIP42CTU-F129 by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP42CTU-F129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 72 |
|
RFQ |
Part Details for TIP42CTU-F129
TIP42CTU-F129 CAD Models
TIP42CTU-F129 Part Data Attributes
|
TIP42CTU-F129
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP42CTU-F129
onsemi
Power Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 65 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 1.5 V |
TIP42CTU-F129 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the TIP42CTU-F129 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance and maximum junction temperature. As a general rule, it's recommended to operate the device within the SOA to prevent thermal runaway and ensure reliable operation.
-
To ensure the TIP42CTU-F129 is properly biased for linear operation, you should ensure that the base-emitter voltage (VBE) is within the recommended range (typically around 0.65-0.75V) and that the collector-emitter voltage (VCE) is sufficient to maintain a linear operating region. Additionally, the base current should be limited to prevent overheating and ensure stable operation.
-
For optimal thermal performance, it's recommended to use a PCB layout that provides good thermal conduction and minimal thermal resistance. This can be achieved by using a thick copper layer, thermal vias, and a heat sink or thermal pad. Additionally, ensure that the device is mounted on a suitable heat sink or thermal interface material to dissipate heat efficiently.
-
While the TIP42CTU-F129 is primarily designed for linear applications, it can be used in switching applications with caution. However, the device's switching characteristics, such as turn-on and turn-off times, may not be optimized for high-frequency switching. Additionally, the device's maximum collector current and voltage ratings should be carefully considered to ensure reliable operation.
-
To handle ESD protection for the TIP42CTU-F129, it's recommended to follow standard ESD protection guidelines, such as using ESD-sensitive handling procedures, using anti-static packaging and storage, and incorporating ESD protection devices (such as TVS diodes or ESD protection arrays) in the circuit design.