Part Details for TIP42C TIN/LEAD by Central Semiconductor Corp
Results Overview of TIP42C TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP42C TIN/LEAD Information
TIP42C TIN/LEAD by Central Semiconductor Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ222MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for TIP42C TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP42C TIN/LEAD
|
Avnet Americas | Transistor GP BJT PNP 100V 6A 3-Pin TO-220 Sleeve (Alt: TIP42C TIN/LEAD) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 111 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TIP42C TIN/LEAD
TIP42C TIN/LEAD CAD Models
TIP42C TIN/LEAD Part Data Attributes
|
TIP42C TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
TIP42C TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |