Part Details for TIP41CG (7743684) by onsemi
Results Overview of TIP41CG (7743684) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP41CG (7743684) Information
TIP41CG (7743684) by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP41CG (7743684)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099575
|
RS | Transistor, Bipolar, Si, NPN, Power, VCEO 100VDC, IC 6A, PD 65W, TO-220AB, VCBO 100VDC Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$1.1200 / $1.3200 | Buy Now |