Part Details for TIP41C by Foshan Blue Rocket Electronics Co Ltd
Results Overview of TIP41C by Foshan Blue Rocket Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP41C Information
TIP41C by Foshan Blue Rocket Electronics Co Ltd is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP41C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 2W 30300mA4V NPN TO-220 Bipolar (BJT) ROHS | 3325 |
|
$0.1200 / $0.2604 | Buy Now |
|
LCSC | 2W 6A NPN TO-220 Bipolar (BJT) ROHS | 880 |
|
$0.1351 / $0.2634 | Buy Now |
Part Details for TIP41C
TIP41C CAD Models
TIP41C Part Data Attributes
|
TIP41C
Foshan Blue Rocket Electronics Co Ltd
Buy Now
|
Compare Parts:
TIP41C
Foshan Blue Rocket Electronics Co Ltd
|
Samacsys Manufacturer | Foshan Blue Rocket Elec |