Part Details for TIP41C by Fairchild Semiconductor Corporation
Results Overview of TIP41C by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP41C Information
TIP41C by Fairchild Semiconductor Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP41C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans GP BJT NPN 100V 6A 3-Pin(3+Tab) TO-220AB Bulk RoHS: Compliant |
586 In Stock |
|
$0.4580 / $1.2800 | Buy Now |
|
Bristol Electronics | 158 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,NPN,100V V(BR)CEO,6A I(C),TO-220AB | 178 |
|
$0.3076 / $0.4614 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,100V V(BR)CEO,6A I(C),TO-220AB | 120 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for TIP41C
TIP41C CAD Models
TIP41C Part Data Attributes
|
TIP41C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TIP41C
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP41C
This table gives cross-reference parts and alternative options found for TIP41C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP41C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP41C | Micro Commercial Components | Check for Price | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | TIP41C vs TIP41C |
TIP41C Frequently Asked Questions (FAQ)
-
The TIP41C can operate safely between -65°C to 150°C, but the recommended operating temperature range is -40°C to 125°C.
-
To ensure linear operation, the TIP41C should be biased with a base-emitter voltage (VBE) between 0.6V to 0.8V, and a collector-emitter voltage (VCE) greater than 1V.
-
The TIP41C can handle a maximum collector current (IC) of 6A, and a maximum peak current (Ipk) of 12A.
-
To prevent overheating, ensure the TIP41C is mounted on a heat sink with a thermal resistance (RθJA) of less than 2°C/W, and keep the junction temperature (TJ) below 150°C.
-
Yes, the TIP41C can be used as a switch, but it's not recommended due to its relatively low current gain (hFE) and high saturation voltage (VCE(sat)). A dedicated switching transistor like the 2N3055 or TIP120 would be a better choice.