Part Details for TIP41C by EVVO Semiconductor
Results Overview of TIP41C by EVVO Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP41C Information
TIP41C by EVVO Semiconductor is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP41C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5272-TIP41C-ND
|
DigiKey | TRANS NPN 100V 6A TO-220 Min Qty: 1 Lead time: 3 Weeks Container: Tube |
534 In Stock |
|
$0.2363 / $1.0900 | Buy Now |