Part Details for TIP41C-S by Bourns Inc
Results Overview of TIP41C-S by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP41C-S Information
TIP41C-S by Bourns Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP41C-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP41C-S
|
Avnet Abacus | BNSTIP41CS (Alt: TIP41C-S) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TIP41C-S
TIP41C-S CAD Models
TIP41C-S Part Data Attributes
|
TIP41C-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TIP41C-S
Bourns Inc
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
Collector Current-Max (IC) | 6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 65 W | |
Surface Mount | NO |
TIP41C-S Frequently Asked Questions (FAQ)
-
The TIP41C-S can operate from -65°C to 150°C, but the recommended operating temperature range is -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to provide a minimum base-emitter voltage (VBE) of 1.8V and a maximum collector-emitter voltage (VCE) of 100V. Additionally, maintain a collector current (IC) within the recommended range of 1A to 6A.
-
Store the TIP41C-S in a dry, cool place with a temperature range of -40°C to 30°C and relative humidity below 60%. Avoid exposing the device to extreme temperatures, moisture, or physical stress.
-
While the TIP41C-S is suitable for high-frequency applications, its performance may degrade above 100 kHz. For frequencies above 100 kHz, consider using a more specialized high-frequency transistor or consulting with a Bourns Inc. application engineer.
-
To prevent electrostatic discharge (ESD) damage, handle the TIP41C-S with ESD-protective equipment, such as wrist straps, mats, and bags. Avoid touching the device's pins or leads, and ensure that your workspace is ESD-safe.