Part Details for TIP35C by Microsemi Corporation
Results Overview of TIP35C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP35C Information
TIP35C by Microsemi Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIP35C
TIP35C CAD Models
TIP35C Part Data Attributes
|
TIP35C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TIP35C
Microsemi Corporation
Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, Metal, 3 Pin, TO-254, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-254 | |
Package Description | TO-254, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP35C
This table gives cross-reference parts and alternative options found for TIP35C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP35C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP35B | Rochester Electronics LLC | Check for Price | 25A, 80V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | TIP35C vs TIP35B |
TIP35 | JW Miller | Check for Price | 25A, 40V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | TIP35C vs TIP35 |
BD249C | Motorola Mobility LLC | Check for Price | 25A, 100V, NPN, Si, POWER TRANSISTOR, TO-218 | TIP35C vs BD249C |
BD249C | Bourns Inc | Check for Price | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, FM-3 | TIP35C vs BD249C |
TIP35A | Rochester Electronics LLC | Check for Price | 25A, 60V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | TIP35C vs TIP35A |