Part Details for TIP32C by NTE Electronics Inc
Results Overview of TIP32C by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP32C Information
TIP32C by NTE Electronics Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP32C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$0.8370 / $1.3970 | Buy Now |
Part Details for TIP32C
TIP32C CAD Models
TIP32C Part Data Attributes
|
TIP32C
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TIP32C
NTE Electronics Inc
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Date Of Intro | 2018-07-26 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 1.2 V |
TIP32C Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TIP32C is -65°C to 150°C.
-
No, the TIP32C is not suitable for high-frequency applications due to its relatively low transition frequency (fT) of 3 MHz.
-
Yes, the TIP32C can be used as a switch in high-current applications, but it's essential to ensure that the maximum collector current (IC) rating of 3 A is not exceeded.
-
To ensure the reliability of the TIP32C, follow proper derating guidelines, use a suitable heat sink, and ensure that the device is operated within its recommended operating conditions.
-
Yes, the TIP32C is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering temperature and time profiles to avoid damaging the device.