Part Details for TIP32 by Harris Semiconductor
Results Overview of TIP32 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP32 Information
TIP32 by Harris Semiconductor is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIP32
TIP32 CAD Models
TIP32 Part Data Attributes
|
TIP32
Harris Semiconductor
Buy Now
|
Compare Parts:
TIP32
Harris Semiconductor
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for TIP32
This table gives cross-reference parts and alternative options found for TIP32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP32A | Panasonic Electronic Components | Check for Price | Transistor | TIP32 vs TIP32A |
TIP32 | Intersil Corporation | Check for Price | TIP32 | TIP32 vs TIP32 |
TIP32B | Panasonic Electronic Components | Check for Price | Transistor | TIP32 vs TIP32B |
TIP32 | Motorola Semiconductor Products | Check for Price | Transistor, | TIP32 vs TIP32 |
TIP32 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the TIP32 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance, maximum junction temperature, and voltage and current ratings. As a general rule, it's recommended to operate the device within the boundaries of the SOA curve to ensure reliable operation and prevent thermal runaway.
-
To ensure the TIP32 is properly biased for linear operation, it's essential to set the base-emitter voltage (VBE) and collector-emitter voltage (VCE) within the recommended ranges. Typically, VBE should be around 0.7V, and VCE should be around 1-2V. Additionally, the collector current (IC) should be limited to the recommended maximum value to prevent thermal overload.
-
The recommended heatsink for the TIP32 depends on the specific application and power dissipation requirements. However, as a general guideline, a heatsink with a thermal resistance of around 10-20°C/W is suitable for most applications. It's essential to ensure the heatsink is properly mounted and thermally connected to the device to prevent thermal overload.
-
While the TIP32 can be used as a switch, it's not the most suitable device for this application. The TIP32 is a linear transistor, and its switching characteristics are not optimized for high-speed switching. If you need a switching transistor, consider using a device specifically designed for switching applications, such as the 2N3055 or similar devices.
-
The maximum frequency of operation for the TIP32 is not explicitly stated in the datasheet, but it's generally limited by the device's transition frequency (fT) and current gain-bandwidth product (GBW). As a rough estimate, the TIP32 can operate up to around 10-20 MHz, but this may vary depending on the specific application and circuit design.