Part Details for TIP32 by Crimson Semiconductor Inc
Results Overview of TIP32 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP32 Information
TIP32 by Crimson Semiconductor Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIP32
TIP32 CAD Models
TIP32 Part Data Attributes
|
TIP32
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TIP32
Crimson Semiconductor Inc
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz | |
VCEsat-Max | 1.2 V |
Alternate Parts for TIP32
This table gives cross-reference parts and alternative options found for TIP32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP32 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 3A I(C), PNP | TIP32 vs TIP32 |
TIP32 | Bourns Inc | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | TIP32 vs TIP32 |
TIP32 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin, | TIP32 vs TIP32 |
TIP32PBFREE | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, | TIP32 vs TIP32PBFREE |
TIP32 | Rectron Semiconductor | Check for Price | Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP32 vs TIP32 |
TIP32BTU | Rochester Electronics LLC | Check for Price | 3A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | TIP32 vs TIP32BTU |
TIP32 | Texas Instruments | Check for Price | 3A, 40V, PNP, Si, POWER TRANSISTOR | TIP32 vs TIP32 |
TIP32 | onsemi | Check for Price | PNP Epitaxial Silicon Transistor, 1200-BLKBG | TIP32 vs TIP32 |
TIP32 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP32 vs TIP32 |