-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP32 by Central Semiconductor Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,PNP,40V V(BR)CEO,3A I(C),TO-220AB | 23 |
|
$0.2900 / $0.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP32
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
TIP32
Central Semiconductor Corp
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Central Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 1.2 V |
This table gives cross-reference parts and alternative options found for TIP32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP32 | Continental Device India Ltd | $0.1731 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP32 vs TIP32 |
TIP32 | Texas Instruments | Check for Price | 3A, 40V, PNP, Si, POWER TRANSISTOR | TIP32 vs TIP32 |
TIP32 | JW Miller | Check for Price | 3A, 40V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TIP32 vs TIP32 |
TIP32 | Power Innovations International, Inc. | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP32 vs TIP32 |
TIP32 | onsemi | Check for Price | PNP Epitaxial Silicon Transistor, 1200-BLKBG | TIP32 vs TIP32 |
TIP32 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP32 vs TIP32 |
TIP32BTU | Rochester Electronics LLC | Check for Price | 3A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | TIP32 vs TIP32BTU |
TIP32 | STMicroelectronics | Check for Price | 3A, 40V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TIP32 vs TIP32 |
TIP32 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 3A I(C), PNP | TIP32 vs TIP32 |
The maximum safe operating area (SOA) for the TIP32 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance and maximum junction temperature. As a general rule, it's recommended to operate the device within the boundaries of the SOA curve to ensure reliable operation and prevent thermal runaway.
To ensure the TIP32 is properly biased for linear operation, you should ensure that the base-emitter voltage (VBE) is within the recommended range (typically around 0.65-0.75V) and that the collector-emitter voltage (VCE) is sufficient to maintain a linear operating region. Additionally, you should also ensure that the device is operated within its recommended current and power ratings.
The recommended storage temperature for the TIP32 is typically between -40°C to 150°C, as specified in the datasheet. However, it's recommended to store the devices in a dry, cool place, away from direct sunlight and moisture to prevent degradation or damage.
Yes, the TIP32 can be used as a switch, but it's essential to consider the device's switching characteristics, such as the turn-on and turn-off times, and the maximum collector current. Additionally, you should ensure that the device is properly biased and that the base drive is sufficient to achieve the desired switching performance.
To handle ESD protection when working with the TIP32, it's recommended to follow standard ESD handling procedures, such as using an ESD wrist strap, ESD mat, or ESD bag. Additionally, you should ensure that the device is properly packaged and stored to prevent ESD damage during transportation and storage.