Part Details for TIP32 by Boca Semiconductor Inc
Results Overview of TIP32 by Boca Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP32 Information
TIP32 by Boca Semiconductor Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIP32
TIP32 CAD Models
TIP32 Part Data Attributes
|
TIP32
Boca Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TIP32
Boca Semiconductor Inc
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOCA SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 3 MHz |