Part Details for TIP31CAJ by onsemi
Results Overview of TIP31CAJ by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP31CAJ Information
TIP31CAJ by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIP31CAJ
TIP31CAJ CAD Models
TIP31CAJ Part Data Attributes
|
TIP31CAJ
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP31CAJ
onsemi
3A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP31CAJ
This table gives cross-reference parts and alternative options found for TIP31CAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP31CAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP31CW | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP31CAJ vs TIP31CW |
TIP31C | Secos Corporation | Check for Price | Power Bipolar Transistor | TIP31CAJ vs TIP31C |
TIP31C-R | STMicroelectronics | Check for Price | POWER TRANSISTOR | TIP31CAJ vs TIP31C-R |
TIP31C-DR6260 | Intersil Corporation | Check for Price | 5A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP31CAJ vs TIP31C-DR6260 |
TIP31CBS | onsemi | Check for Price | 3A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | TIP31CAJ vs TIP31CBS |
TIP31-C | Secos Corporation | Check for Price | Power Bipolar Transistor | TIP31CAJ vs TIP31-C |
TIP31C | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | TIP31CAJ vs TIP31C |
TIP31CBV | onsemi | Check for Price | 3A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | TIP31CAJ vs TIP31CBV |
TIP31CBU | onsemi | Check for Price | 3A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | TIP31CAJ vs TIP31CBU |