Part Details for TIP31C-S by Bourns Inc
Results Overview of TIP31C-S by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP31C-S Information
TIP31C-S by Bourns Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for TIP31C-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP31C-S
|
Avnet Abacus | BNSTIP31CS (Alt: TIP31C-S) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TIP31C-S
TIP31C-S CAD Models
TIP31C-S Part Data Attributes
TIP31C-S Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TIP31C-S is -65°C to 150°C, as specified in the datasheet. However, it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to provide a minimum base-emitter voltage (VBE) of 1.8V and a maximum collector-emitter voltage (VCE) of 100V. Additionally, maintain a collector current (IC) within the recommended range of 3A to 5A, and ensure the base current (IB) is within the specified range.
-
The recommended storage temperature range for the TIP31C-S is -40°C to 125°C. Storing the device outside this range may affect its performance, reliability, or even cause damage.
-
While the TIP31C-S is suitable for high-frequency applications, its performance may degrade above 100 kHz. For frequencies above 100 kHz, consider using a more specialized high-frequency transistor or consulting with a Bourns Inc. application engineer for guidance.
-
To prevent electrostatic discharge (ESD) damage, handle the TIP31C-S with ESD-protected equipment, wear an ESD wrist strap, and ensure the workspace is ESD-safe. Additionally, consider using ESD protection devices or circuits in your design to safeguard the transistor.