Part Details for TIP31C TIN/LEAD by Central Semiconductor Corp
Results Overview of TIP31C TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP31C TIN/LEAD Information
TIP31C TIN/LEAD by Central Semiconductor Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C006A-20AXI | Rochester Electronics LLC | 16KX8 DUAL-PORT SRAM, 20ns, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 | |
9513APC-G | Rochester Electronics LLC | 9513A - Rochester Manufactured 9513, System Timing Controller, 44 PLCC Package, Commercial Temp spec. | |
EVM-LEADED1 | Texas Instruments | Surface mount to DIP header adapter for quick testing of TI's 5, 8, 10, 16 & 24-pin leaded packages |
Price & Stock for TIP31C TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-TIP31CTIN/LEAD-ND
|
DigiKey | 100V 3A 2W TH TRANSISTOR-BIPOLAR Min Qty: 1100 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6594 | Buy Now |
Part Details for TIP31C TIN/LEAD
TIP31C TIN/LEAD CAD Models
TIP31C TIN/LEAD Part Data Attributes
|
TIP31C TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
TIP31C TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |