Part Details for TIP31B by Baneasa SA
Results Overview of TIP31B by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP31B Information
TIP31B by Baneasa SA is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIP31B
TIP31B CAD Models
TIP31B Part Data Attributes
|
TIP31B
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
TIP31B
Baneasa SA
Power Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for TIP31B
This table gives cross-reference parts and alternative options found for TIP31B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP31B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP31BD1 | Motorola Mobility LLC | Check for Price | 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP31B vs TIP31BD1 |
TIP31BDW | onsemi | Check for Price | 3A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | TIP31B vs TIP31BDW |
TIP31B-BP-HF | Micro Commercial Components | Check for Price | Power Bipolar Transistor, | TIP31B vs TIP31B-BP-HF |
TIP31BA | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP31B vs TIP31BA |
TIP31BU | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP31B vs TIP31BU |
TIP31BAJ | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP31B vs TIP31BAJ |
TIP31B-C | Secos Corporation | Check for Price | Power Bipolar Transistor | TIP31B vs TIP31B-C |
TIP31B | onsemi | Check for Price | NPN Bipolar Power Transistor, TO-220-3, 50-TUBE | TIP31B vs TIP31B |
TIP31B-6258 | Intersil Corporation | Check for Price | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP31B vs TIP31B-6258 |
TIP31BAJ | onsemi | Check for Price | 3A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | TIP31B vs TIP31BAJ |