-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 7A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP150 by SPC Multicomp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4475
|
Newark | Bipolar Transistor, Npn, 300V, To-220, Transistor Polarity:Npn, No. Of Pins:3Pins, Transistor Mounting:Through Hole, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:300V Rohs Compliant: Yes |Multicomp Pro TIP150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10488 |
|
$0.8630 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP150
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
TIP150
SPC Multicomp
Power Bipolar Transistor, 7A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
The maximum collector current for each transistor in the TIP150 array is 1A, making it suitable for low-to-medium power applications.
The TIP150 is typically used as a switch due to its high current gain and low saturation voltage, making it suitable for switching applications such as relay drivers, motor control, and power supplies. However, it can also be used as an amplifier in low-frequency applications.
To prevent overheating, ensure that the TIP150 is mounted on a suitable heat sink, and the maximum power dissipation is not exceeded. The maximum junction temperature is 150°C, and the thermal resistance from junction to ambient is 62.5°C/W.
The TIP150 is not suitable for high-frequency applications due to its relatively high transition frequency (fT) of 3MHz. It is better suited for low-frequency applications such as power supplies, motor control, and relay drivers.
To ensure proper biasing, the base-emitter voltage (VBE) should be around 1.8V to 2.2V, and the base current should be limited to prevent overheating. A suitable base resistor should be chosen to limit the base current.