Part Details for TIP145T by Baneasa SA
Results Overview of TIP145T by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP145T Information
TIP145T by Baneasa SA is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIP145T
TIP145T CAD Models
TIP145T Part Data Attributes
|
TIP145T
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
TIP145T
Baneasa SA
Power Bipolar Transistor, 15A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for TIP145T
This table gives cross-reference parts and alternative options found for TIP145T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP145T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP41CG | onsemi | $0.5589 | NPN Bipolar Power Transistor 100 V, TO-220 3 LEAD STANDARD, 50-TUBE | TIP145T vs TIP41CG |
BD680ALEADFREE | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | TIP145T vs BD680ALEADFREE |
JAN2N5666S | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN | TIP145T vs JAN2N5666S |
BD678A | STMicroelectronics | Check for Price | COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS | TIP145T vs BD678A |
BD788G | onsemi | Check for Price | 4.0 A, 60 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | TIP145T vs BD788G |
BD682 | onsemi | Check for Price | 4.0 A, 100 V PNP Darlington Bipolar Power Transistor, TO-225, 500-BLKBX | TIP145T vs BD682 |
MJE701 | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | TIP145T vs MJE701 |
TIP137G | onsemi | Check for Price | Darlington Complementary Silicon Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | TIP145T vs TIP137G |
BD680G | onsemi | Check for Price | 4.0 A, 80 V PNP Darlington Bipolar Power Transistor, TO-225, 500-BLKBX | TIP145T vs BD680G |
BD680AG | onsemi | Check for Price | 4.0 A, 80 V PNP Darlington Bipolar Power Transistor, TO-225, 500-BLKBX | TIP145T vs BD680AG |