Part Details for TIP145 by NTE Electronics Inc
Results Overview of TIP145 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP145 Information
TIP145 by NTE Electronics Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIP145
TIP145 CAD Models
TIP145 Part Data Attributes
|
TIP145
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TIP145
NTE Electronics Inc
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-19 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3 V |
TIP145 Frequently Asked Questions (FAQ)
-
The maximum safe operating temperature for the TIP145 is 150°C, as specified in the datasheet. However, it's recommended to operate the transistor within a temperature range of 25°C to 125°C for optimal performance and reliability.
-
While the TIP145 can be used as a switch, it's not suitable for high-frequency applications due to its relatively high transition frequency (fT) of 3 MHz. For high-frequency applications, consider using a transistor with a higher fT, such as the 2N5551 or 2N5401.
-
To ensure the TIP145 is fully turned on or off, make sure to provide a sufficient base current (IB) and a suitable base-emitter voltage (VBE). A general rule of thumb is to use a base current of at least 1/10th of the collector current (IC) and a VBE of around 0.7V to 1V.
-
The maximum collector-emitter voltage (VCE) that the TIP145 can handle is 100V, as specified in the datasheet. Exceeding this voltage can lead to transistor failure or damage.
-
While the TIP145 can be used in linear amplifier circuits, it's not the most suitable choice due to its relatively low current gain (hFE) and high collector-emitter saturation voltage (VCE(sat)). Consider using a transistor with a higher hFE and lower VCE(sat), such as the 2N3055 or 2N3773, for linear amplifier applications.