Part Details for TIP142TTU by Fairchild Semiconductor Corporation
Results Overview of TIP142TTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP142TTU Information
TIP142TTU by Fairchild Semiconductor Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP142TTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 368 |
|
RFQ |
Part Details for TIP142TTU
TIP142TTU CAD Models
TIP142TTU Part Data Attributes
|
TIP142TTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TIP142TTU
Fairchild Semiconductor Corporation
NPN Epitaxial Silicon Darlington Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1000/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for TIP142TTU
This table gives cross-reference parts and alternative options found for TIP142TTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP142TTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJE13070-DR6280 | Intersil Corporation | Check for Price | 5A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP142TTU vs MJE13070-DR6280 |
2SC4107N-YA | SANYO Electric Co Ltd | Check for Price | Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP142TTU vs 2SC4107N-YA |
MJE3055TA | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP142TTU vs MJE3055TA |
BUH515FP | STMicroelectronics | Check for Price | 8A, 700V, NPN, Si, POWER TRANSISTOR, TO-220FP, FULL PACK-3 | TIP142TTU vs BUH515FP |
2N3172.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TIP142TTU vs 2N3172.MOD |
BD500-6203 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP142TTU vs BD500-6203 |
MJE8502C | Motorola Mobility LLC | Check for Price | 5A, 700V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP142TTU vs MJE8502C |
MJE3055TWD | Motorola Mobility LLC | Check for Price | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP142TTU vs MJE3055TWD |
BD500B-6265 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP142TTU vs BD500B-6265 |
2SD1381F/PQ | ROHM Semiconductor | Check for Price | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126FP, 3 PIN | TIP142TTU vs 2SD1381F/PQ |
TIP142TTU Frequently Asked Questions (FAQ)
-
The maximum collector current for each transistor in the TIP142TTU array is 1 A.
-
To ensure SOA compliance, ensure that the transistor's collector-emitter voltage and collector current do not exceed the maximum ratings specified in the datasheet. Additionally, use a heat sink if necessary to keep the junction temperature within the recommended range.
-
While the TIP142TTU can be used as a switch, it's not ideal for high-frequency applications due to its relatively high collector-emitter capacitance and switching times. For high-frequency applications, consider using a transistor with faster switching times and lower capacitance.
-
To calculate power dissipation, use the formula P = V_CE * I_C, where V_CE is the collector-emitter voltage and I_C is the collector current. Ensure that the calculated power dissipation does not exceed the maximum power rating specified in the datasheet.
-
The recommended storage temperature range for the TIP142TTU is -55°C to 150°C.