Part Details for TIP142T by Samsung Semiconductor
Results Overview of TIP142T by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP142T Information
TIP142T by Samsung Semiconductor is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIP142T
TIP142T CAD Models
TIP142T Part Data Attributes
|
TIP142T
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TIP142T
Samsung Semiconductor
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for TIP142T
This table gives cross-reference parts and alternative options found for TIP142T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP142T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP142T | Continental Device India Ltd | $0.3872 | Power Bipolar Transistor, 10A I(C), NPN | TIP142T vs TIP142T |
TIP142T | Baneasa SA | Check for Price | Power Bipolar Transistor, 15A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP142T vs TIP142T |
TIP142T | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), NPN | TIP142T vs TIP142T |
TIP142T | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP142T vs TIP142T |
TIP142T | onsemi | Check for Price | 10 A, 100 V NPN Epitaxial Darlington Power Bipolar Junction Transistor, TO-220-3, 1200-BLKBG | TIP142T vs TIP142T |
TIP142TLEADFREE | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP142T vs TIP142TLEADFREE |
TIP142T | STMicroelectronics | Check for Price | Low voltage NPN power Darlington transistor | TIP142T vs TIP142T |
TIP142T | Rochester Electronics LLC | Check for Price | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | TIP142T vs TIP142T |
TIP142T | Fairchild Semiconductor Corporation | Check for Price | NPN Epitaxial Silicon Darlington Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1200/BULK | TIP142T vs TIP142T |