Part Details for TIP142 by NTE Electronics Inc
Results Overview of TIP142 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP142 Information
TIP142 by NTE Electronics Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIP142
TIP142 CAD Models
TIP142 Part Data Attributes
|
TIP142
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TIP142
NTE Electronics Inc
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-19 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3 V |
TIP142 Frequently Asked Questions (FAQ)
-
The maximum collector current for each transistor in the TIP142 array is 1A.
-
Yes, the TIP142 can be used as a switch for high-voltage applications up to 100V, but ensure that the collector-emitter voltage (Vce) and collector-base voltage (Vcb) ratings are not exceeded.
-
To calculate the power dissipation of the TIP142, use the formula: Pd = (Vce x Ic) + (Vbe x Ib), where Pd is the power dissipation, Vce is the collector-emitter voltage, Ic is the collector current, Vbe is the base-emitter voltage, and Ib is the base current.
-
The minimum base current required to turn on the transistor in the TIP142 array is typically around 1-2mA, but this can vary depending on the specific application and operating conditions.
-
The TIP142 is not suitable for high-frequency switching applications due to its relatively slow switching times (turn-on time: 2us, turn-off time: 3us). For high-frequency applications, consider using a faster switching transistor or a dedicated high-frequency transistor array.