Part Details for TIP142 by Mospec Semiconductor Corp
Results Overview of TIP142 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP142 Information
TIP142 by Mospec Semiconductor Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIP142
TIP142 CAD Models
TIP142 Part Data Attributes
|
TIP142
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
TIP142
Mospec Semiconductor Corp
Power Bipolar Transistor, 10A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO |
Alternate Parts for TIP142
This table gives cross-reference parts and alternative options found for TIP142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP142 | STMicroelectronics | $1.1042 | Low voltage NPN power Darlington transistor | TIP142 vs TIP142 |
TIP142G | onsemi | $1.3976 | 10 A, 100 V NPN Darlington Bipolar Power Transistor, TO-247, 30-TUBE | TIP142 vs TIP142G |
TIP142 | Rochester Electronics LLC | Check for Price | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | TIP142 vs TIP142 |
TIP142 | onsemi | Check for Price | 10 A, 100 V NPN Darlington Bipolar Power Transistor, SOT-93 (T0-218) 4 LEAD, 30-TUBE | TIP142 vs TIP142 |
TIP142 | Texas Instruments | Check for Price | 10A, 100V, NPN, Si, POWER TRANSISTOR | TIP142 vs TIP142 |
TIP142 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | TIP142 vs TIP142 |
TIP142 | JW Miller | Check for Price | POWER TRANSISTOR | TIP142 vs TIP142 |