Part Details for TIP116G by onsemi
Results Overview of TIP116G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP116G Information
TIP116G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP116G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP116G
|
Avnet Americas | Transistor Darlington PNP 80V 2A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP116G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4050 Partner Stock |
|
$0.3328 / $0.3398 | Buy Now |
DISTI #
85951751
|
Verical | Trans Darlington PNP 80V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 604 Package Multiple: 1 Date Code: 2201 | Americas - 2400 |
|
$0.6218 | Buy Now |
DISTI #
85951780
|
Verical | Trans Darlington PNP 80V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 604 Package Multiple: 1 Date Code: 1701 | Americas - 1200 |
|
$0.6218 | Buy Now |
DISTI #
85952295
|
Verical | Trans Darlington PNP 80V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 604 Package Multiple: 1 | Americas - 1100 |
|
$0.6218 | Buy Now |
DISTI #
88039078
|
Verical | Trans Darlington PNP 80V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 604 Package Multiple: 1 Date Code: 1101 | Americas - 803 |
|
$0.6218 | Buy Now |
|
Quest Components | 40 |
|
$0.5193 / $0.8655 | Buy Now | |
|
Rochester Electronics | TIP116 - Power Bipolar Transistor, 2A, 80V, PNP, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 5804 |
|
$0.3084 / $0.4974 | Buy Now |
DISTI #
TIP116G
|
Avnet Silica | Transistor Darlington PNP 80V 2A 3Pin TO220AB Rail (Alt: TIP116G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | TRANS PNP DARL 80V 2A TO220 | 100 |
|
RFQ | |
DISTI #
TIP116G
|
EBV Elektronik | Transistor Darlington PNP 80V 2A 3Pin TO220AB Rail (Alt: TIP116G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TIP116G
TIP116G CAD Models
TIP116G Part Data Attributes
|
TIP116G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP116G
onsemi
Medium Power NPN Darlington Bipolar Power Transistor PNP , 2.0 A, 80 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for TIP116G
This table gives cross-reference parts and alternative options found for TIP116G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP116G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP116 | Texas Instruments | Check for Price | 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | TIP116G vs TIP116 |
TIP116 | ABB Industrial Connection and Solution | Check for Price | Power Bipolar Transistor | TIP116G vs TIP116 |
TIP116 | Baneasa SA | Check for Price | Power Bipolar Transistor, 4A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP116G vs TIP116 |
TIP116 | Transys Electronics Limited | Check for Price | Power Bipolar Transistor, 4A I(C), PNP | TIP116G vs TIP116 |
TIP116 | STMicroelectronics | Check for Price | 2A, 80V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TIP116G vs TIP116 |
TIP116 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP116G vs TIP116 |
TIP116 | Bourns Inc | Check for Price | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | TIP116G vs TIP116 |
TIP116G Frequently Asked Questions (FAQ)
-
The TIP116G can operate from -55°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C for reliable operation.
-
To ensure linear operation, the TIP116G should be biased with a base-emitter voltage (VBE) between 0.6V to 0.8V, and the collector-emitter voltage (VCE) should be at least 1V greater than the base-emitter voltage.
-
To minimize thermal resistance, the TIP116G should be mounted on a PCB with a large copper area connected to the collector pin, and the thermal pad should be connected to a heat sink or a large copper plane.
-
Yes, the TIP116G can be used as a switch, but it's not recommended for high-frequency switching applications due to its relatively slow switching times (tf ≈ 10μs, tr ≈ 20μs). Additionally, the maximum collector current should not exceed 3A for switching applications.
-
To protect the TIP116G from ESD, it's recommended to use ESD protection devices such as TVS diodes or ESD protection arrays on the input and output pins, and to follow proper handling and storage procedures to prevent ESD damage.