-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium Power NPN Darlington Bipolar Power Transistor PNP , 2.0 A, 60 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP115G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP115GOS-ND
|
DigiKey | TRANS PNP DARL 60V 2A TO-220 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
587 In Stock |
|
$0.3723 / $1.5600 | Buy Now |
DISTI #
TIP115G
|
Avnet Americas | Transistor Darlington PNP 60V 2A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP115G) RoHS: Compliant Min Qty: 1700 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 1950 Factory Stock |
|
$0.3676 / $0.4024 | Buy Now |
DISTI #
863-TIP115G
|
Mouser Electronics | Darlington Transistors 2A 60V Bipolar Power PNP RoHS: Compliant | 477 |
|
$0.3720 / $1.3000 | Buy Now |
DISTI #
E02:0323_00078444
|
Arrow Electronics | Trans Darlington PNP 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2437 | Europe - 1900 |
|
$0.3828 | Buy Now |
DISTI #
V36:1790_07300687
|
Arrow Electronics | Trans Darlington PNP 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2316 | Americas - 1302 |
|
$0.3569 / $0.3936 | Buy Now |
DISTI #
V79:2366_28620103
|
Arrow Electronics | Trans Darlington PNP 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 17 |
|
$0.3424 / $0.3522 | Buy Now |
|
Onlinecomponents.com | Medium Power NPN Darlington Bipolar Power Transistor PNP , 2.0 A, 60 V RoHS: Compliant | 0 |
|
$0.3603 / $0.4445 | Buy Now |
DISTI #
87693574
|
Verical | Trans Darlington PNP 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 100 Package Multiple: 50 | Americas - 1950 |
|
$0.3746 | Buy Now |
DISTI #
85569025
|
Verical | Trans Darlington PNP 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 50 Package Multiple: 50 Date Code: 2437 | Americas - 1900 |
|
$0.6729 | Buy Now |
DISTI #
86026047
|
Verical | Trans Darlington PNP 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 661 Package Multiple: 1 Date Code: 1101 | Americas - 1263 |
|
$0.3909 / $0.5675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP115G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP115G
onsemi
Medium Power NPN Darlington Bipolar Power Transistor PNP , 2.0 A, 60 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TIP115G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP115G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP115 | Texas Instruments | Check for Price | PnP Darlington - Connected Silicon Power Transistors 3-TO-220 | TIP115G vs TIP115 |
TIP115 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 4A I(C), PNP | TIP115G vs TIP115 |
TIP116 | JW Miller | Check for Price | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TIP115G vs TIP116 |
TIP115 | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP115G vs TIP115 |
TIP115 | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP115G vs TIP115 |
TIP115 | STMicroelectronics | Check for Price | Low voltage PNP power Darlington transistor | TIP115G vs TIP115 |
TIP116 | Rochester Electronics LLC | Check for Price | 2A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | TIP115G vs TIP116 |
TIP115 | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP115G vs TIP115 |
TIP115 | onsemi | Check for Price | PNP Epitaxial Silicon Darlington Transistor, TO-220-3, 1200-BLKBG | TIP115G vs TIP115 |
TIP116 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin | TIP115G vs TIP116 |
The maximum safe operating area (SOA) for the TIP115G is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance and maximum junction temperature. A general rule of thumb is to limit the device's power dissipation to 1/4 of the maximum rated power to ensure reliable operation.
To ensure the TIP115G is properly biased for linear operation, the base-emitter voltage (VBE) should be set between 0.6V to 0.8V, and the collector-emitter voltage (VCE) should be set between 1V to 5V. Additionally, the base current should be limited to prevent saturation and ensure linear operation.
The recommended heatsink design for the TIP115G involves using a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K, and a heatsink with a thermal resistance of less than 10°C/W. The heatsink should also be designed to minimize thermal resistance and ensure good airflow.
While the TIP115G is primarily designed for linear applications, it can be used in switching applications with some caution. However, the device's switching characteristics, such as turn-on and turn-off times, may not be optimized for high-frequency switching. Additionally, the device's maximum switching frequency should be limited to prevent overheating and ensure reliable operation.
To protect the TIP115G from electrostatic discharge (ESD), it is recommended to handle the device with an anti-static wrist strap or mat, and to use ESD-sensitive handling procedures. Additionally, the device should be stored in an anti-static bag or container when not in use.