Part Details for TIP115 by onsemi
Results Overview of TIP115 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP115 Information
TIP115 by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 2 A, 60 V, PNP, SI, POWER TRANSISTOR, TO-220AB | 43 |
|
$0.8100 / $1.3500 | Buy Now |
|
Quest Components | 2 A, 60 V, PNP, SI, POWER TRANSISTOR, TO-220AB | 34 |
|
$0.3500 / $0.4200 | Buy Now |
|
Rochester Electronics | TIP115 - PNP Power Transistor 60V/2A Darlington TO-220 RoHS: Not Compliant Status: Active Min Qty: 1 | 4638 |
|
$0.2352 / $0.3794 | Buy Now |
DISTI #
TIP115
|
EBV Elektronik | Transistor Darlington PNP 60V 2A 3Pin TO220AB Bulk (Alt: TIP115) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TIP115
TIP115 CAD Models
TIP115 Part Data Attributes
|
TIP115
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP115
onsemi
PNP Epitaxial Silicon Darlington Transistor, TO-220-3, 1200-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1995-07-01 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for TIP115
This table gives cross-reference parts and alternative options found for TIP115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP115 | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP115 vs TIP115 |
TIP115 | Baneasa SA | Check for Price | Power Bipolar Transistor, 4A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP115 vs TIP115 |
TIP115 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 4A I(C), PNP | TIP115 vs TIP115 |
TIP115 | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP115 vs TIP115 |
TIP116 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin | TIP115 vs TIP116 |
TIP115 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the TIP115 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance, maximum junction temperature, and voltage and current ratings. As a general guideline, the SOA is typically limited by the device's thermal capabilities, and it's recommended to operate the device within the specified thermal boundaries to ensure reliability.
-
To ensure the TIP115 is properly biased for linear operation, it's essential to set the base-emitter voltage (VBE) and collector-emitter voltage (VCE) within the recommended operating ranges. Typically, VBE should be around 0.7-1.0 V, and VCE should be around 1-5 V, depending on the specific application. Additionally, the base current should be limited to prevent saturation and ensure linear operation.
-
The recommended storage temperature range for the TIP115 is -55°C to 150°C, as specified in the datasheet. It's essential to store the device within this range to prevent damage or degradation of the device's electrical characteristics.
-
Yes, the TIP115 can be used as a switch, but it's essential to consider the device's switching characteristics, such as the turn-on and turn-off times, and the maximum collector current. The TIP115 has a relatively slow switching speed compared to modern switching transistors, so it may not be suitable for high-frequency switching applications. Additionally, the device's saturation voltage and current ratings should be considered to ensure reliable switching operation.
-
The TIP115 has a relatively low ESD rating, so it's essential to handle the device with care to prevent electrostatic discharge (ESD) damage. This includes using ESD-safe handling procedures, such as grounding oneself before handling the device, using ESD-safe work surfaces, and storing the device in ESD-safe packaging. Additionally, it's recommended to use ESD protection devices, such as TVS diodes or ESD protection arrays, in the circuit design to protect the TIP115 from ESD events.