Part Details for TIP115 by General Transistor Corp
Results Overview of TIP115 by General Transistor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP115 Information
TIP115 by General Transistor Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIP115
TIP115 CAD Models
TIP115 Part Data Attributes
|
TIP115
General Transistor Corp
Buy Now
Datasheet
|
Compare Parts:
TIP115
General Transistor Corp
Power Bipolar Transistor, 4A I(C), PNP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENERAL TRANSISTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 500 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO |
Alternate Parts for TIP115
This table gives cross-reference parts and alternative options found for TIP115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP116 | JW Miller | Check for Price | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TIP115 vs TIP116 |
TIP116 | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP115 vs TIP116 |
TIP116 | Motorola Mobility LLC | Check for Price | 2A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB | TIP115 vs TIP116 |
TIP115 | Bourns Inc | Check for Price | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | TIP115 vs TIP115 |
TIP115 | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP115 vs TIP115 |
TIP115 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP115 vs TIP115 |
TIP115 | STMicroelectronics | Check for Price | Low voltage PNP power Darlington transistor | TIP115 vs TIP115 |
TIP116TU | Rochester Electronics LLC | Check for Price | 2A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | TIP115 vs TIP116TU |
TIP115 | onsemi | Check for Price | PNP Epitaxial Silicon Darlington Transistor, TO-220-3, 1200-BLKBG | TIP115 vs TIP115 |
TIP115 | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP115 vs TIP115 |