-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler/Optoisolator 6-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL3021 by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIL3021-ND
|
DigiKey | TRIAC OUTPUT OPTOCOUPLER Min Qty: 809 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2200 In Stock |
|
$0.3700 | Buy Now |
DISTI #
86148866
|
Verical | TIL3021 Min Qty: 842 Package Multiple: 1 Date Code: 9901 | Americas - 2200 |
|
$0.4458 | Buy Now |
|
Rochester Electronics | Triac Output Optocoupler, 3535V Isolation RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2200 |
|
$0.2211 / $0.3566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIL3021
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL3021
Texas Instruments
Optocoupler/Optoisolator 6-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 8 mA | |
Isolation Voltage-Max | 3535 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V |
Texas Instruments provides a recommended PCB layout in the TIL3021 datasheet, which includes guidelines for component placement, trace routing, and thermal management. It's essential to follow these guidelines to ensure optimal performance, low noise, and high accuracy.
The TIL3021 can deliver high output currents, which can cause thermal issues if not properly managed. Ensure that your PCB design includes adequate thermal management, such as heat sinks, thermal vias, and sufficient copper area. Additionally, consider using current-limiting resistors or other protection mechanisms to prevent damage to the device or surrounding components.
The input voltage can affect the TIL3021's accuracy and linearity. Ensure that the input voltage is within the recommended range (typically 4.5V to 16V) and that the power supply is well-regulated to minimize noise and ripple. Additionally, consider using voltage regulation or filtering to maintain a stable input voltage.
To minimize noise and interference, use proper shielding, grounding, and layout techniques. Keep the TIL3021 away from noisy components, use bypass capacitors, and ensure that the analog and digital grounds are separated. Additionally, consider using noise-reducing components, such as ferrite beads or common-mode chokes, in your design.
The TIL3021 has a maximum junction temperature of 150°C. Ensure that your design provides adequate thermal management, such as heat sinks, thermal vias, and sufficient copper area, to keep the device within its operating temperature range. Additionally, consider using thermal interface materials or thermal pads to improve heat transfer.