Part Details for TIL3012 by Texas Instruments
Results Overview of TIL3012 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL3012 Information
TIL3012 by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL3012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIL3012-ND
|
DigiKey | TRIAC OUTPUT OPTOCOUPLER Min Qty: 809 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17368 In Stock |
|
$0.3700 | Buy Now |
DISTI #
86144900
|
Verical | TIL3012 Min Qty: 842 Package Multiple: 1 Date Code: 9901 | Americas - 13350 |
|
$0.4458 | Buy Now |
DISTI #
86151106
|
Verical | TIL3012 Min Qty: 842 Package Multiple: 1 Date Code: 9301 | Americas - 4018 |
|
$0.4458 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 629 |
|
$0.3071 / $1.0969 | Buy Now |
|
Quest Components | 259 |
|
$0.4388 / $1.4625 | Buy Now | |
|
Rochester Electronics | Triac Output Optocoupler, 3535V Isolation RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17368 |
|
$0.2211 / $0.3566 | Buy Now |
Part Details for TIL3012
TIL3012 CAD Models
TIL3012 Part Data Attributes
|
TIL3012
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL3012
Texas Instruments
Optocoupler/Optoisolator 6-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 3535 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V |
Alternate Parts for TIL3012
This table gives cross-reference parts and alternative options found for TIL3012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL3012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3021M | Lite-On Semiconductor Corporation | $0.1655 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | TIL3012 vs MOC3021M |
MOC3009 | Isocom Components | $0.2321 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | TIL3012 vs MOC3009 |
TLP3063 | Toshiba America Electronic Components | Check for Price | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, 11-9A2, DIP-6 | TIL3012 vs TLP3063 |
MOC3032SR2M | onsemi | Check for Price | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, PDIP-6, 1000-REEL | TIL3012 vs MOC3032SR2M |
PC4SF11YXZBF | Sharp Corp | Check for Price | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-6/5 | TIL3012 vs PC4SF11YXZBF |
PC3SH11YUPA | Sharp Corp | Check for Price | Triac Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-4 | TIL3012 vs PC3SH11YUPA |
MOC3022 | Harris Semiconductor | Check for Price | Triac Output Optocoupler, 1-Element | TIL3012 vs MOC3022 |
PC3ST11NFZBF | Sharp Corp | Check for Price | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | TIL3012 vs PC3ST11NFZBF |
WPPCT-N546D | World Products Inc | Check for Price | Triac Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | TIL3012 vs WPPCT-N546D |
MOC3012.300 | QT Optoelectronics | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation, | TIL3012 vs MOC3012.300 |