Part Details for TIL300DCS by Rochester Electronics LLC
Results Overview of TIL300DCS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL300DCS Information
TIL300DCS by Rochester Electronics LLC is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TIL300DCS
TIL300DCS CAD Models
TIL300DCS Part Data Attributes
|
TIL300DCS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TIL300DCS
Rochester Electronics LLC
SPECIALTY OPTOELECTRONIC DEVICE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |