Part Details for TIL197AXSMT&R by Isocom Components
Results Overview of TIL197AXSMT&R by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL197AXSMT&R Information
TIL197AXSMT&R by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL197AXSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM8290
|
Newark | Optocplr, Darlington, 1Ch, 5.3Kv, Smpdip Rohs Compliant: Yes |Isocom Components 2004 Ltd TIL197AXSMT&R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.2900 | Buy Now |
DISTI #
11AM8289
|
Newark | Optocplr, Darlington, 1Ch, 5.3Kv, Smpdip Rohs Compliant: Yes |Isocom Components 2004 Ltd TIL197AXSMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3800 | Buy Now |
DISTI #
58-TIL197AXSMT&RTR-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH DARL 4-SMD Min Qty: 2000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3225 | Buy Now |
DISTI #
87061427
|
Verical | TIL197AXSMT&R Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 40000 |
|
$0.2622 | Buy Now |
|
NAC | 4 Pin Darlington Output, Single Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.2432 / $0.3610 | Buy Now |
Part Details for TIL197AXSMT&R
TIL197AXSMT&R CAD Models
TIL197AXSMT&R Part Data Attributes
|
TIL197AXSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL197AXSMT&R
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |