Part Details for TIL197 by Isocom Components
Results Overview of TIL197 by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL197 Information
TIL197 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1547
|
Newark | Optocoupler, Dip-4, Darl. O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5.3Kv, Ctr Min:500%, Collector Emitter Voltage V(Br)Ceo:35V, Product Range:-, Rohs Compliant: Yes |Isocom Components 2004 Ltd TIL197 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$0.2130 / $0.6660 | Buy Now |
DISTI #
58-TIL197-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH DARL 4-DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
636 In Stock |
|
$0.2326 / $0.7500 | Buy Now |
DISTI #
87061271
|
Verical | DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 40000 |
|
$0.2208 | Buy Now |
DISTI #
40518283
|
Verical | DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 2000 Package Multiple: 100 | Americas - 2700 |
|
$0.4418 / $0.5197 | Buy Now |
DISTI #
TIL197
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, Uinsul: 5.3kV, Uce: 35V Min Qty: 1 | 0 |
|
$0.2500 / $0.6730 | RFQ |
|
NAC | Darlington Output Optocoupler, 1-Element,5000VIsolation RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 2700 |
|
$0.2048 / $0.3040 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ |
Part Details for TIL197
TIL197 CAD Models
TIL197 Part Data Attributes
|
TIL197
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL197
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL197
This table gives cross-reference parts and alternative options found for TIL197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTV-814S-TA1 | Lite-On Semiconductor Corporation | $0.1559 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4 | TIL197 vs LTV-814S-TA1 |
LTV814S-TA1 | Lite-On Semiconductor Corporation | Check for Price | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-4 | TIL197 vs LTV814S-TA1 |
PC815 | Sharp Corp | Check for Price | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | TIL197 vs PC815 |
TIL197 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for TIL197 is -40°C to 100°C.
-
Yes, TIL197 is designed to operate in humid environments, but it's recommended to follow proper handling and storage procedures to prevent moisture damage.
-
The maximum soldering temperature for TIL197 is 260°C for 10 seconds.
-
Yes, TIL197 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The typical response time of TIL197 is 10 μs.