Part Details for TIL196BXSMT&R by Isocom Components
Results Overview of TIL196BXSMT&R by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL196BXSMT&R Information
TIL196BXSMT&R by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL196BXSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM8281
|
Newark | Optocplr, Trans, 4Ch, 5.3Kv, Sm Pdip-16 Rohs Compliant: Yes |Isocom Components 2004 Ltd TIL196BXSMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1200 | Buy Now |
DISTI #
11AM8282
|
Newark | Optocplr, Trans, 4Ch, 5.3Kv, Sm Pdip-16 Rohs Compliant: Yes |Isocom Components 2004 Ltd TIL196BXSMT&R RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7500 / $0.7850 | Buy Now |
DISTI #
58-TIL196BXSMT&RTR-ND
|
DigiKey | OPTOISO 5.3KV 4CH TRANS 16-SMD Min Qty: 1500 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9333 | Buy Now |
DISTI #
87061063
|
Verical | 16 Pin Ac Input High Density Mounting Quad Optocoupler Min Qty: 1500 Package Multiple: 1500 Date Code: 2402 | Americas - 39000 |
|
$0.8280 | Buy Now |
|
NAC | 16 Pin AC Input, Quad Optocoupler RoHS: Compliant Min Qty: 1500 Package Multiple: 750 | 0 |
|
$0.7680 / $1.1400 | Buy Now |
|
Utmel Electronic | 16 Pin Ac Input High Density Mounting Quad Optocoupler | 0 |
|
RFQ |
Part Details for TIL196BXSMT&R
TIL196BXSMT&R CAD Models
TIL196BXSMT&R Part Data Attributes
|
TIL196BXSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL196BXSMT&R
Isocom Components
AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL196BXSMT&R
This table gives cross-reference parts and alternative options found for TIL196BXSMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL196BXSMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIL194BXSM | Isocom Components | $0.1820 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | TIL196BXSMT&R vs TIL194BXSM |
FODM2705R2 | onsemi | $0.2858 | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, MFP-4, 2500-REEL | TIL196BXSMT&R vs FODM2705R2 |
H11AA3.300 | QT Optoelectronics | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, | TIL196BXSMT&R vs H11AA3.300 |
PS2566L-1-A | Renesas Electronics Corporation | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation | TIL196BXSMT&R vs PS2566L-1-A |
TIL196B-SM | Isocom Components | Check for Price | Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-16 | TIL196BXSMT&R vs TIL196B-SM |
PS2561L-2-A | Renesas Electronics Corporation | Check for Price | Transistor Output Optocoupler, 2-Element, 5000V Isolation | TIL196BXSMT&R vs PS2561L-2-A |
SFH628A-4T | Infineon Technologies AG | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | TIL196BXSMT&R vs SFH628A-4T |
SFH620A-3 | Siemens | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | TIL196BXSMT&R vs SFH620A-3 |
TIL194 | Texas Instruments | Check for Price | 1-Channel AC Input Optocoupler 4-PDIP | TIL196BXSMT&R vs TIL194 |
H11AA3 | Motorola Mobility LLC | Check for Price | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | TIL196BXSMT&R vs H11AA3 |