Part Details for TIL192 by Texas Instruments
Results Overview of TIL192 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL192 Information
TIL192 by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TIL192
TIL192 CAD Models
TIL192 Part Data Attributes
|
TIL192
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL192
Texas Instruments
Optocoupler 8-Pin 2-Channel 8-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TIL192
This table gives cross-reference parts and alternative options found for TIL192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIL192 | Isocom Components | $0.2594 | Transistor Output Optocoupler, 2-Element, 5300V Isolation | TIL192 vs TIL192 |
ISD74SM | Isocom Components | $0.2645 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 | TIL192 vs ISD74SM |
ISD201-SM | Isocom Components | Check for Price | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-8 | TIL192 vs ISD201-SM |
ISD202-SMT&R | Isocom Components | Check for Price | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-8 | TIL192 vs ISD202-SMT&R |
ISD74X-SM | Isocom Components | Check for Price | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-8 | TIL192 vs ISD74X-SM |
ISD202-SM | Isocom Components | Check for Price | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-8 | TIL192 vs ISD202-SM |
ISD204X3SMT&R | Isocom Components | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | TIL192 vs ISD204X3SMT&R |
ISD204X1-SMT&R | Isocom Components | Check for Price | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | TIL192 vs ISD204X1-SMT&R |
ISD201SM | Isocom Components | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8 | TIL192 vs ISD201SM |
ISD203XSM | Isocom Components | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8 | TIL192 vs ISD203XSM |