Part Details for TIL154 by Texas Instruments
Results Overview of TIL154 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL154 Information
TIL154 by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 2 |
|
$1.2250 | Buy Now |
|
Vyrian | Peripheral ICs | 1200 |
|
RFQ |
Part Details for TIL154
TIL154 CAD Models
TIL154 Part Data Attributes
|
TIL154
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL154
Texas Instruments
Optocoupler 6-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TIL154
This table gives cross-reference parts and alternative options found for TIL154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH6156-2X001T | Vishay Intertechnologies | $0.2009 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | TIL154 vs SFH6156-2X001T |
MCT277SMT&R | Isocom Components | $0.2834 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | TIL154 vs MCT277SMT&R |
MOC8106SMT&R | Isocom Components | $0.2834 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | TIL154 vs MOC8106SMT&R |
CNY17IV | Harris Semiconductor | Check for Price | Transistor Output Optocoupler, 1-Element, 2830V Isolation | TIL154 vs CNY17IV |
IS205X1SMT&R | Isocom Components | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | TIL154 vs IS205X1SMT&R |
SFH618A-4-SM | Isocom Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-4 | TIL154 vs SFH618A-4-SM |
SFH615AA-X017 | Vishay Semiconductors | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, 4 PIN | TIL154 vs SFH615AA-X017 |
GFH600III | Intersil Corporation | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | TIL154 vs GFH600III |
LTV702FMB-V | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | TIL154 vs LTV702FMB-V |
SFH615-4TRIOS | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | TIL154 vs SFH615-4TRIOS |