Part Details for TIL111S1(TA) by Everlight Electronics Co Ltd
Results Overview of TIL111S1(TA) by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL111S1(TA) Information
TIL111S1(TA) by Everlight Electronics Co Ltd is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TIL111S1(TA)
TIL111S1(TA) CAD Models
TIL111S1(TA) Part Data Attributes
|
TIL111S1(TA)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TIL111S1(TA)
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 12.5% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
TIL111S1(TA) Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (max) for 10 seconds (max) to prevent damage to the device.
-
Handle the device by the body, avoid touching the optical surface, and store it in a dry, clean environment to prevent contamination and damage.
-
The recommended operating temperature range is -40°C to 85°C, but the device can withstand storage temperatures from -40°C to 100°C.
-
While the device is not hermetically sealed, it can operate in humid environments. However, it's recommended to apply a conformal coating or potting to protect it from moisture.
-
Use a soft, dry brush or a lint-free cloth to gently remove any debris. Avoid using chemicals, ultrasonic cleaning, or high-pressure air, which can damage the device.