Part Details for TIHM5M-1C-BL-FN by Carling Technologies
Results Overview of TIHM5M-1C-BL-FN by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIHM5M-1C-BL-FN Information
TIHM5M-1C-BL-FN by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TIHM5M-1C-BL-FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C7024
|
Newark | Rocker Sw, 3Pdt, 15A/125Vac/28Vdc, Panel, Switch Operation:(On)-Off-(On), Contact Configuration:3Pdt, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Tippette Series Rohs Compliant: Yes |Carling Technologies TIHM5M-1C-BL-FN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1800 / $59.1400 | Buy Now |
DISTI #
432-TIHM5M-1C-BL-FN-ND
|
DigiKey | SWITCH ROCKER 3PDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.4770 | Buy Now |
DISTI #
691-TIHM5M1CBLFNBLK
|
Mouser Electronics | Rocker Switches TIHM5M1CBLFN RoHS: Compliant | 0 |
|
$27.7100 | Order Now |
|
Onlinecomponents.com | Switch Rocker (ON) OFF (ON) 3PDT Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles RoHS: Compliant | 0 |
|
$16.8100 / $38.1900 | Buy Now |
DISTI #
000000000000331543
|
Sager | Rocker Switches TIHM5M1CBLFN Min Qty: 1 | 0 |
|
$20.2200 / $42.5900 | Buy Now |
|
Master Electronics | Switch Rocker (ON) OFF (ON) 3PDT Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles RoHS: Compliant | 0 |
|
$16.8100 / $38.1900 | Buy Now |
Part Details for TIHM5M-1C-BL-FN
TIHM5M-1C-BL-FN CAD Models
TIHM5M-1C-BL-FN Part Data Attributes
|
TIHM5M-1C-BL-FN
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIHM5M-1C-BL-FN
Carling Technologies
Rocker Switch, 3PDT, (on)-off-(on), Momentary, 15A, 28VDC, Quick Connect Terminal, Angular/cross Serations Gloss Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Material | NYLON | |
Actuator Type | ANGULAR/CROSS SERATIONS GLOSS | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |