Part Details for TIHM5M-1C-BL-A by Carling Technologies
Results Overview of TIHM5M-1C-BL-A by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIHM5M-1C-BL-A Information
TIHM5M-1C-BL-A by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TIHM5M-1C-BL-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8500 / $33.9400 | Buy Now |
DISTI #
000000000000331542
|
Sager | Rocker Switches TIHM5M1CBLA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.8500 / $33.9400 | Buy Now |
Part Details for TIHM5M-1C-BL-A
TIHM5M-1C-BL-A CAD Models
TIHM5M-1C-BL-A Part Data Attributes
|
TIHM5M-1C-BL-A
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIHM5M-1C-BL-A
Carling Technologies
Rocker Switch, 3PDT, (on)-off-(on), Momentary, 15A, 28VDC, Quick Connect Terminal, Angular/cross Serations Gloss Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | NYLON | |
Actuator Type | ANGULAR/CROSS SERATIONS GLOSS | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |